- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-00468
HellermannTyton
111-00468
UV Resistant Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66UV, Red, 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
UV Resistant Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66UV, Red, 100/pkg
Search Keywords: 11100468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-00468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 111-00468 RoHS compliant?
Yes, 111-00468 is RoHS compliant.
What is the lead time for 111-00468?
The standard lead time for 111-00468 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
300
$0.1533
2,500
$0.1208
5,000
$0.1156
7,500
$0.1139
25,000
$0.1092
50,000
$0.1049
100,000
$0.1046
150,000 +
$0.1035
Click for Quote
Log in
to unlock special pricing