- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 111-00291
HellermannTyton
111-00291
Polyester Coated Stainless Steel Tie - 20" Long - 121lb Tensile Strength - SS316 - Metal - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Polyester Coated Stainless Steel Tie - 20" Long - 121lb Tensile Strength - SS316 - Metal - 100/pkg
Search Keywords: 11100291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:111-00291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 111-00291 RoHS compliant?
Yes, 111-00291 is RoHS compliant.
What is the lead time for 111-00291?
The standard lead time for 111-00291 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$1.69
300
$1.62
500
$1.57
1,000
$1.49
2,500
$1.45
5,000
$1.41
7,500
$1.40
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing