- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 109-00109
HellermannTyton
109-00109
Q Tie - 16.1" Long - 50lb Tensile Strength - PA66HS - Black - 100/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:109-00109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:ZA
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Clip Tie2071
-
Body Material:Polyamide 6/62061
-
Maximum Bundle Diameter:110 mm
-
Tensile Strength:220 N
-
Color:Black2062
-
Operating Temperature:-402065°C to 1052065°C