- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 109-00105
HellermannTyton
109-00105
Q Tie - 8.3" Long - 50lb Tensile Strength - PA66HS - Black - 100/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 109-00105 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Clip Tie2071 |
| Body Material: | Polyamide 6/62061 |
| Maximum Bundle Diameter: | 50 mm |
| Tensile Strength: | 220(Min) N |
| Color: | Black2062 |
| Operating Temperature: | -402065°C to 1052065°C |