- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 109-00091
109-00091
HellermannTyton
Q Tie, 6.1" Long, 18lb Tensile Strength, PA66HS, Black, 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Q Tie, 6.1" Long, 18lb Tensile Strength, PA66HS, Black, 100/pkg
Search Keywords: 10900091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:109-00091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ZA
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.3808
500
$0.3194
2,500
$0.2870
5,000
$0.2789
7,500
$0.2713
25,000
$0.2606
50,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing