Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

109-00018

Q Tie - 8.3" Long - 50lb Tensile Strength - PA66 - Natural - 100/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
PACKAGE Packaging
Certificate of Compliance
Description +
Q Tie - 8.3" Long - 50lb Tensile Strength - PA66 - Natural - 100/pkg
Search Keywords: 10900018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 109-00018
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clip Tie2071
Body Material: Polyamide 6/62061
Maximum Bundle Diameter: 50 mm
Tensile Strength: 220 N
Color: Natural2062
Operating Temperature: -402065°C to 852065°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 109-00018 discontinued?
Yes, 109-00018 from Hellermanntyton is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 109-00018 RoHS compliant?
Yes, 109-00018 is RoHS compliant.
What is the lead time for 109-00018?
The standard lead time for 109-00018 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$0.4760
500
$0.3868
1,000
$0.3859
2,500
$0.3536
5,000
$0.3392
7,500
$0.3382
10,000
$0.3374
15,000 +
$0.3301
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!