- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- JA2S-T3-A-0030-02E
JA2S-T3-A-0030-02E
Heinemann Electric Canada
Circuit Breaker Magnetic 2Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Magnetic 2Pole 30A 250VAC
Search Keywords: JA2ST3A003002E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:JA2S-T3-A-0030-02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$114.46
2
$83.34
4
$74.08
7
$64.83
10
$54.65
25
$44.47
50
$31.51
100 +
$30.56
Click for Quote
Log in
to unlock special pricing