- Home ›
- All Products›
- GJ2-B0-DU-W-250-125/250DC-
GJ2-B0-DU-W-250-125/250DC-
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 250A - Back Terminals - Switch Only.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - 2 Pole - 250A - Back Terminals - Switch Only.
Search Keywords: GJ2B0DUW250125250DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:GJ2-B0-DU-W-250-125/250DC-
-
Alias/AKA:GJ2-B0-0250-SWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$257.55
3
$254.06
5
$252.39
10
$251.76
20 +
$249.17
Click for Quote
Log in
to unlock special pricing