- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GJ1-B2-DU-W-125-125DC-1
GJ1-B2-DU-W-125-125DC-1
Heinemann Electric Canada
Circuit Breaker - Series GJ - 1 Pole - 125A, 125VDC - Long Time Delay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Series GJ - 1 Pole - 125A, 125VDC - Long Time Delay.
Search Keywords: GJ1B2DUW125125DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:GJ1-B2-DU-W-125-125DC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$157.38
5
$155.25
10
$154.23
20
$152.26
50
$151.32
100 +
$149.51
Click for Quote
Log in
to unlock special pricing