- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GH3-G3-U-50-1B
GH3-G3-U-50-1B
Heinemann Electric Canada
Circuit Breaker - 3 Pole - 50A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 3 Pole - 50A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount.
Search Keywords: GH3G3U501B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:GH3-G3-U-50-1B
-
Alias/AKA:GH3-G3-U-W-50-480AC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$268.30
3
$264.67
5
$262.93
10
$262.27
20 +
$259.58
Click for Quote
Log in
to unlock special pricing