- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CF3-G3-U-25-1
CF3-G3-U-25-1
Heinemann Electric Canada
Circuit Breaker - 3 Pole - 25A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - 3 Pole - 25A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount.
Search Keywords: CF3G3U251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CF3-G3-U-25-1
-
Alias/AKA:CF3-G3-U-W-25-240AC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$119.33
5
$117.72
10
$116.94
20
$116.65
50
$114.74
100 +
$113.36
Click for Quote
Log in
to unlock special pricing