- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CF2-G3-U-15-3
CF2-G3-U-15-3
Heinemann Electric Canada
E-Frame Circuit Breaker - 15 Amp - 2 Pole - 50/60Hz - Front Terminals - Series Trip - 240VAC - Short Delay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E-Frame Circuit Breaker - 15 Amp - 2 Pole - 50/60Hz - Front Terminals - Series Trip - 240VAC - Short Delay
Search Keywords: CF2G3U153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CF2-G3-U-15-3
-
Alias/AKA:CF2-G3-U-W-15-240AC-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$98.18
5
$90.85
10
$88.22
20
$83.38
50
$81.16
100 +
$80.09
Click for Quote
Log in
to unlock special pricing