- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CE1-G3-U-70-1
CE1-G3-U-70-1
Heinemann Electric Canada
Circuit breaker - 1 Pole - 70 A - 240 VAC - 125 VDC - 50/60 Hz - Long Delay Std. Inrush.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit breaker - 1 Pole - 70 A - 240 VAC - 125 VDC - 50/60 Hz - Long Delay Std. Inrush.
Search Keywords: CE1G3U701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CE1-G3-U-70-1
-
Alias/AKA:CE1-G3-U-W-70-240AC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$40.99
5
$38.62
10
$38.04
25
$37.23
50
$36.48
100
$36.02
250 +
$35.79
Click for Quote
Log in
to unlock special pricing