- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CD3-A3-DU-W-30-240AC-1
CD3-A3-DU-W-30-240AC-1
Heinemann Electric Canada
Circuit breaker - 30 A - 250 VAC - 125 VDC - 50/60 Hz - Long time delay - 3 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit breaker - 30 A - 250 VAC - 125 VDC - 50/60 Hz - Long time delay - 3 Poles
Search Keywords: CD3A3DUW30240AC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CD3-A3-DU-W-30-240AC-1
-
Alias/AKA:CD3-A3-DU-30-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$145.53
5
$141.49
10
$139.55
20
$139.20
50
$134.04
100 +
$130.60
Click for Quote
Log in
to unlock special pricing