CD2-H3-DUW-70-125DC-1
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 70A - Back Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 70A - Back Mount.
Search Keywords: CD2H3DUW70125DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CD2-H3-DUW-70-125DC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$87.34
5
$83.96
10
$82.74
20
$80.52
50
$79.49
100 +
$79.00
Click for Quote
Log in
to unlock special pricing