- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CD1-G3-U-30-1
CD1-G3-U-30-1
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 30A - Front Terminals - Long Delay Std. Inrush - Series Trip - Back Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - 1 Pole - 30A - Front Terminals - Long Delay Std. Inrush - Series Trip - Back Mount.
Search Keywords: CD1G3U301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CD1-G3-U-30-1
-
Alias/AKA:CD1-G3-U-W-30-240AC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$35.00
5
$32.99
10
$32.49
25
$32.02
50
$31.16
100
$30.76
250 +
$30.57
Click for Quote
Log in
to unlock special pricing