- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CD1-G3-U-15-1
CD1-G3-U-15-1
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 15A - Front Terminals - Long Delay Std. Inrush - Series Trip - Back Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 15A - Front Terminals - Long Delay Std. Inrush - Series Trip - Back Mount.
Search Keywords: CD1G3U151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:CD1-G3-U-15-1
-
Alias/AKA:CD1-G3-U-W-15-240AC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$46.79
5
$41.75
10
$40.51
25
$39.33
50
$37.18
100
$36.19
250 +
$35.71
Click for Quote
Log in
to unlock special pricing