- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3-Z7-5W
AM3-Z7-5W
Heinemann Electric Canada
Circuit Breaker - 2A - 250V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2A - 250V.
Search Keywords: AM3Z75W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3-Z7-5W
-
Alias/AKA:AM3-Z7-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$149.21
5
$138.07
10
$132.16
20
$126.73
50
$123.35
100 +
$121.72
Click for Quote
Log in
to unlock special pricing