- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3-Z382-2
AM3-Z382-2
Heinemann Electric Canada
Circuit Breaker - 3 Pole - 35A - 240VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - 3 Pole - 35A - 240VAC.
Search Keywords: AM3Z3822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3-Z382-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$125.10
3
$122.60
5 +
$120.15
Click for Quote
Log in
to unlock special pricing