- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3-Z382-1
AM3-Z382-1
Heinemann Electric Canada
Circuit Breaker - 3 Pole - 25A - 240VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - 3 Pole - 25A - 240VAC.
Search Keywords: AM3Z3821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3-Z382-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/10/26