- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-D3-LC07D-A-10-2
AM3R-D3-LC07D-A-10-2
Heinemann Electric Canada
Circuit Breaker - Hydromagnetic - 3 Pole - 250V - 10A - Medium Delay.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - Hydromagnetic - 3 Pole - 250V - 10A - Medium Delay.
Search Keywords: AM3RD3LC07DA102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-D3-LC07D-A-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$129.30
5
$119.65
10
$114.52
20
$109.81
50
$106.89
100 +
$105.48
Click for Quote
Log in
to unlock special pricing