- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-C3-LC07D-A-50-2
AM3R-C3-LC07D-A-50-2
Heinemann Electric Canada
Hydraulic magnetic - Circuit breaker - 50 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic magnetic - Circuit breaker - 50 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 03 Poles - Delay 02
Search Keywords: AM3RC3LC07DA502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-C3-LC07D-A-50-2
-
Alias/AKA:AM3-C3-A-50-2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$150.53
5
$139.30
10
$133.33
20
$127.85
50
$124.44
100 +
$122.80
Click for Quote
Log in
to unlock special pricing