- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-C3-LC07D-A-30-1
AM3R-C3-LC07D-A-30-1
Heinemann Electric Canada
The AM3R-C3-LC07D-A-30-1 is a 3-pole, 30A, series trip, hydraulic-magnetic circuit breaker designed for 400 Hz applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AM3R-C3-LC07D-A-30-1 is a 3-pole, 30A, series trip, hydraulic-magnetic circuit breaker designed for 400 Hz applications.
Search Keywords: AM3RC3LC07DA301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-C3-LC07D-A-30-1
-
Alias/AKA:AM3-C3-A-30-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$144.81
5
$134.70
10
$129.33
20
$124.40
50
$121.33
100 +
$119.85
Click for Quote
Log in
to unlock special pricing