- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-C3-LC07D-A-20-2
AM3R-C3-LC07D-A-20-2
Heinemann Electric Canada
Circuit Breaker - Hydromagnetic - 3 Pole - 250V - 20A - Medium Delay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Hydromagnetic - 3 Pole - 250V - 20A - Medium Delay.
Search Keywords: AM3RC3LC07DA202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-C3-LC07D-A-20-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$116.21
5
$111.72
10
$109.33
20
$107.14
50
$105.77
100 +
$105.12
Click for Quote
Log in
to unlock special pricing