- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-A9-LC07D-AB-52-30-5
AM3R-A9-LC07D-AB-52-30-5
Heinemann Electric Canada
Circuit Breaker - Hydraulic Magnetic - 3 Pole - 30A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Hydraulic Magnetic - 3 Pole - 30A.
Search Keywords: AM3RA9LC07DAB52305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-A9-LC07D-AB-52-30-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$136.51
5
$126.98
10
$121.92
20
$117.27
50
$114.37
100 +
$112.98
Click for Quote
Log in
to unlock special pricing