- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-A9-LC07D-A52-15-4
AM3R-A9-LC07D-A52-15-4
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC
Search Keywords: AM3RA9LC07DA52154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-A9-LC07D-A52-15-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$141.90
5
$131.31
10
$125.69
20
$120.52
50
$117.31
100 +
$115.76
Click for Quote
Log in
to unlock special pricing