- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-A8-LC07D-AD-30-6
AM3R-A8-LC07D-AD-30-6
Heinemann Electric Canada
Circuit Breaker - 3 Pole - 30A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - 3 Pole - 30A.
Search Keywords: AM3RA8LC07DAD306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-A8-LC07D-AD-30-6
-
Alias/AKA:AM3-A8-AD-30-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$104.21
5
$100.18
10
$98.04
20
$96.07
50
$94.85
100 +
$94.26
Click for Quote
Log in
to unlock special pricing