- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-A3-LC97D-A-100-2
AM3R-A3-LC97D-A-100-2
Heinemann Electric Canada
Hydraulic magnetic - Circuit breaker - 100 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic magnetic - Circuit breaker - 100 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 03 Poles - Delay 02
Search Keywords: AM3RA3LC97DA1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-A3-LC97D-A-100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:100 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$150.01
5
$145.85
10
$143.85
20
$143.49
50
$138.17
100 +
$134.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT