- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-A3-LC07D-A-30-2
AM3R-A3-LC07D-A-30-2
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Search Keywords: AM3RA3LC07DA302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-A3-LC07D-A-30-2
-
Alias/AKA:AM3S-A3-A-30-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$97.86
5
$94.07
10
$92.06
20
$90.22
50
$89.07
100 +
$88.52
Click for Quote
Log in
to unlock special pricing