- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3R-A3-LC07D-A-20-2
Heinemann Electric Canada
AM3R-A3-LC07D-A-20-2
Circuit Breaker Magnetic Circuit Protectors 3Pole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic Circuit Protectors 3Pole 20A
Search Keywords: AM3RA3LC07DA202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3R-A3-LC07D-A-20-2
-
Alias/AKA:AM3S-A3-A-20-2, AM3-A3-A-20-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is AM3R-A3-LC07D-A-20-2 RoHS compliant?
Yes, AM3R-A3-LC07D-A-20-2 is RoHS compliant.
What is the lead time for AM3R-A3-LC07D-A-20-2?
The standard lead time for AM3R-A3-LC07D-A-20-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$126.76
5
$117.30
10
$112.27
20
$107.66
50
$104.79
100 +
$103.41
Click for Quote
Log in
to unlock special pricing