Image is representational - see manufacturer specifications

Heinemann Electric Canada Authorized Distributor

AM3-A3-A-40-3

Circuit Breaker - 3 Pole - 40A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker - 3 Pole - 40A.
Search Keywords: AM3A3A403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Heinemann Electric Canada
Part No: AM3-A3-A-40-3
Alias/AKA: AM3R-A3-LC07D-A-40-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 853620
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AM3-A3-A-40-3 RoHS compliant?
Yes, AM3-A3-A-40-3 is RoHS compliant.
What is the lead time for AM3-A3-A-40-3?
The standard lead time for AM3-A3-A-40-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$126.76
5
$117.30
10
$112.27
20
$107.66
50
$104.79
100 +
$103.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!