- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3-A3-A-35-2E
AM3-A3-A-35-2E
Heinemann Electric Canada
Circuit Breaker - 3 Pole - 35A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 3 Pole - 35A.
Search Keywords: AM3A3A352E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3-A3-A-35-2E
-
Alias/AKA:AM3R-A3-LC07D-A-35-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$126.76
5
$117.30
10
$112.27
20
$107.66
50
$104.79
100 +
$103.41
Click for Quote
Log in
to unlock special pricing