- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM3-A3-A-10-2
AM3-A3-A-10-2
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC
Search Keywords: AM3A3A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM3-A3-A-10-2
-
Alias/AKA:AM3R-A3-LC07D-A-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$97.86
5
$94.07
10
$92.06
20
$90.22
50
$89.07
100 +
$88.52
Click for Quote
Log in
to unlock special pricing