- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2R-D3-LC97D-A-100-2
AM2R-D3-LC97D-A-100-2
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 100A, 250VAC/80VDC - Series Trip - Black Handle with I/O ON/OFF Marking - 1/4-20 Threads 100 A Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 100A, 250VAC/80VDC - Series Trip - Black Handle with I/O ON/OFF Marking - 1/4-20 Threads 100 A Terminals.
Search Keywords: AM2RD3LC97DA1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2R-D3-LC97D-A-100-2
-
Alias/AKA:AM2R-D3-LC07D-A-100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$95.97
5
$88.81
10
$86.23
15
$84.94
25
$81.51
50 +
$79.33
Click for Quote
Log in
to unlock special pricing