- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2R-A8-LC07D-A-50-4
AM2R-A8-LC07D-A-50-4
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 50A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 50A.
Search Keywords: AM2RA8LC07DA504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2R-A8-LC07D-A-50-4
-
Alias/AKA:AM2-A8-A-50-10, AM2S-A8-A-50-10, AM25-A8-A-50-10, AM2S-A8-A-50-10E, AM2-A8-AD-50-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$64.01
5
$61.54
10
$60.65
20
$59.02
50
$58.26
100 +
$57.90
Click for Quote
Log in
to unlock special pricing