- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2R-A8-LC07D-A-20-4
AM2R-A8-LC07D-A-20-4
Heinemann Electric Canada
Circuit Breaker - Hydraulic Magnetic - 2 Pole - 20A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Hydraulic Magnetic - 2 Pole - 20A.
Search Keywords: AM2RA8LC07DA204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2R-A8-LC07D-A-20-4
-
Alias/AKA:AM2S-A8-A-20-10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$82.92
5
$76.73
10
$74.51
20
$70.42
50
$68.55
100 +
$67.64
Click for Quote
Log in
to unlock special pricing