- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2R-A8-LC07D-A-15-5
AM2R-A8-LC07D-A-15-5
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC
Search Keywords: AM2RA8LC07DA155
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Heinemann Electric Canada
-
Parça Numarası:AM2R-A8-LC07D-A-15-5
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
8
Ships today, if you order in
8 Weeks
Gemi olabilir
7.27.26
PRICE (USD)
MİKTAR
Unit Price
1
$82.92
5
$76.73
10
$74.51
20
$70.42
50
$68.55
100 +
$67.64
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için