Image is representational - see mfr. specs

AM2R-A3-LC07D-A-7.5-2

Heinemann Electric Canada

Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 240VAC
Search Keywords: AM2RA3LC07DA752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Heinemann Electric Canada
  • Part No:
    AM2R-A3-LC07D-A-7.5-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853620
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    7.5 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 37
Can Ship immediately
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$58.67
5
$55.29
10
$54.45
25
$52.22
50
$52.09
100
$51.56
250 +
$50.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!