Image is representational - see manufacturer specifications

Heinemann Electric Canada Authorized Distributor

AM2R-A3-LC07D-A-20-2

Hydraulic magnetic - Circuit breaker - 20 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hydraulic magnetic - Circuit breaker - 20 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 02 Poles - Delay 02
Search Keywords: AM2RA3LC07DA202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Heinemann Electric Canada
Part No: AM2R-A3-LC07D-A-20-2
Alias/AKA: AM2-A3-A-20-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 240 VAC
Number of Poles: 2
Current Rating: 20 A
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AM2R-A3-LC07D-A-20-2 RoHS compliant?
Yes, AM2R-A3-LC07D-A-20-2 is RoHS compliant.
What is the lead time for AM2R-A3-LC07D-A-20-2?
The standard lead time for AM2R-A3-LC07D-A-20-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
On Order:
10   can ship 12/18/26
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.57
5
$73.68
10
$71.48
25
$65.60
50
$65.44
100
$63.85
250 +
$61.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!