- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-D3-A-15-3
AM2-D3-A-15-3
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 15A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 15A.
Search Keywords: AM2D3A153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2-D3-A-15-3
-
Alias/AKA:AM2R-D3-LC07D-A-15-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$82.57
5
$73.68
10
$71.48
25
$65.60
50
$65.44
100
$63.85
250 +
$61.40
Click for Quote
Log in
to unlock special pricing