- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-B3-A-15-3
AM2-B3-A-15-3
Heinemann Electric Canada
Circuit Breaker Magnetic 2Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 15A
Search Keywords: AM2B3A153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2-B3-A-15-3
-
Alias/AKA:AM2R-B3-LC07D-A-15-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$61.76
5
$58.20
10
$57.32
25
$54.98
50
$54.84
100
$54.28
250 +
$53.29
Click for Quote
Log in
to unlock special pricing