- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-A8-AD-50-10
AM2-A8-AD-50-10
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 50A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 50A.
Search Keywords: AM2A8AD5010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2-A8-AD-50-10
-
Alias/AKA:AM2R-A8-LC07D-A-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$82.92
5
$76.73
10
$74.51
20
$70.42
50
$68.55
100 +
$67.64
Click for Quote
Log in
to unlock special pricing