- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-A8-A-2.5-10
AM2-A8-A-2.5-10
Heinemann Electric Canada
Circuit Breaker Magnetic 2Pole 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Magnetic 2Pole 2.5A
Search Keywords: AM2A8A2510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2-A8-A-2.5-10
-
Alias/AKA:AM2R-A8-LC07D-A-2.5-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$64.01
5
$61.54
10
$60.65
20
$59.02
50
$58.26
100 +
$57.90
Click for Quote
Log in
to unlock special pricing