- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-A3-A-50-2
AM2-A3-A-50-2
Heinemann Electric Canada
Hydraulic magnetic - Circuit breaker - 20 A - 65 V - 50/60 Hz - Medium time delay - Ignition protected - Black ON/OFF - 02 P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic magnetic - Circuit breaker - 20 A - 65 V - 50/60 Hz - Medium time delay - Ignition protected - Black ON/OFF - 02 Poles - Delay 02
Search Keywords: AM2A3A502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2-A3-A-50-2
-
Alias/AKA:AM2R-A3-LC07D-A-50-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$127.71
5
$117.99
10
$108.55
25
$102.84
50
$97.13
100
$91.41
250 +
$91.18
Click for Quote
Log in
to unlock special pricing