- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-A2-A2-A-15-2
AM2-A2-A2-A-15-2
Heinemann Electric Canada
Circuit Breaker - 2 Pole - 15A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - 15A.
Search Keywords: AM2A2A2A152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM2-A2-A2-A-15-2
-
Alias/AKA:AM2R-A2A2-LC07D-A-52-15-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$91.39
5
$84.57
10
$82.12
20
$77.62
50
$75.55
100 +
$74.55
Click for Quote
Log in
to unlock special pricing