- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-Z647-38
AM1-Z647-38
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 65VDC - 30A - Black Handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 65VDC - 30A - Black Handle.
Search Keywords: AM1Z64738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-Z647-38
-
Alias/AKA:AM1R-Z647-38W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$63.76
5
$56.89
10
$55.19
25
$52.83
50
$50.66
100
$49.31
250 +
$48.66
Click for Quote
Log in
to unlock special pricing