- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1S-D3-A-30-2
AM1S-D3-A-30-2
Heinemann Electric Canada
Circuit Breaker Magnetic 1Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 30A
Search Keywords: AM1SD3A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1S-D3-A-30-2
-
Alias/AKA:AM1R-D3-AC07D-A-30-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.87
5
$27.04
10
$26.25
25
$25.21
50
$24.43
100
$23.64
250 +
$22.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT