- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1S-D3-A-100-2
AM1S-D3-A-100-2
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 100A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 100A.
Search Keywords: AM1SD3A1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1S-D3-A-100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$42.67
5
$42.24
10
$41.82
25 +
$41.40
Click for Quote
Log in
to unlock special pricing