- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1S-D3-A-0010-02E
AM1S-D3-A-0010-02E
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
Search Keywords: AM1SD3A001002E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1S-D3-A-0010-02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$20.88
5
$19.51
10
$18.31
25
$16.76
50
$15.87
100
$15.26
250 +
$14.88
Click for Quote
Log in
to unlock special pricing