- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1S-B8-A-50-10
AM1S-B8-A-50-10
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 50A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 50A.
Search Keywords: AM1SB8A5010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1S-B8-A-50-10
-
Alias/AKA:AM1R-B8-AC07D-A-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$24.67
5
$23.82
10
$23.25
25
$22.90
50
$22.41
100
$21.96
250 +
$21.68
Click for Quote
Log in
to unlock special pricing